NXP SSTV16859EC-S technical specifications.
| Package/Case | SOT-536 |
| High Level Output Current | -20mA |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Package Quantity | 285 |
| Packaging | Tray |
| Propagation Delay | 2.4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SSTV16859EC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
