NXP SSTVF16857DGG,112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTVF16857DGG,112 to view detailed technical specifications.
No datasheet is available for this part.