Registers DDR2700-3200 SSTL2 REGDRV DIFF
NXP SSTVF16857EV-T technical specifications.
| Package/Case | SOT-702 |
| High Level Output Current | -20mA |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTVF16857EV-T to view detailed technical specifications.
No datasheet is available for this part.
