NXP SSTVN16859BS-S technical specifications.
| Package/Case | SOT-684 |
| High Level Output Current | -16mA |
| Low Level Output Current | 16mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTVN16859BS-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.