NXP STF202-22T1 technical specifications.
| Height | 1.1mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP STF202-22T1 to view detailed technical specifications.
No datasheet is available for this part.