MPU QorIQ T RISC 64-Bit 4 e5500 Core 1400MHz
NXP T1042NSE7MQA technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 1.4GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP T1042NSE7MQA to view detailed technical specifications.
No datasheet is available for this part.