NXP T1042NSN7PQA technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 1.4GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP T1042NSN7PQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.