NXP TC80310ACHWS technical specifications.
| Package/Case | DIE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TC80310ACHWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.