NXP TDA1072ATD technical specifications.
| Package/Case | SOT-109 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1072ATD to view detailed technical specifications.
No datasheet is available for this part.