The TDA1519CSP/N3C is a high-gain audio amplifier with a maximum operating temperature of 150°C and a maximum power dissipation of 25W. It operates within a supply voltage range of 6V to 17.5V, with an operating supply voltage of 14.4V. The amplifier can deliver an output power of up to 22W. It is packaged in a quantity of 23 units per packaging, which is either rail or tube type.
NXP TDA1519CSP/N3C technical specifications.
| Gain | 46dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 14.4V |
| Output Power | 22W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1519CSP/N3C to view detailed technical specifications.
No datasheet is available for this part.