NXP TDA1566TH/N1C-T technical specifications.
| Package/Case | HSOP |
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Operating Supply Voltage | 14.4V |
| Output Power | 92W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1566TH/N1C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
