
NXP TDA1596TD technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1596TD to view detailed technical specifications.
No datasheet is available for this part.