NXP TDA18211HD/C2,551 technical specifications.
| Max Frequency | 864MHz |
| Min Frequency | 174MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Noise Figure | 5.5dB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA18211HD/C2,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.