
NXP TDA18291HN/C1-T technical specifications.
| Max Frequency | 862MHz |
| Min Frequency | 174MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.6V |
| Noise Figure | 4dB |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA18291HN/C1-T to view detailed technical specifications.
No datasheet is available for this part.