NXP TDA19997HL/C1,551 technical specifications.
| Package/Case | LQFP |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 16.25mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19997HL/C1,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
