NXP TDA3608TH/N3C-T technical specifications.
| Package/Case | HSOP |
| Input Bias Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.2W |
| Number of Outputs | 3 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3608TH/N3C-T to view detailed technical specifications.
No datasheet is available for this part.