NXP TDA3618AJR/N3C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA3618AJR/N3C to view detailed technical specifications.
No datasheet is available for this part.