The TDA3681J/N2C is a 4-channel fixed output DC-DC converter from NXP, packaged in a SOT-243-3 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 62W. Each output can supply up to 25mA of input bias current. The converter is available in quantities of 23 and is packaged in rail or tube packaging.
NXP TDA3681J/N2C technical specifications.
| Package/Case | SOT-243-3 |
| Input Bias Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62W |
| Number of Outputs | 4 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA3681J/N2C to view detailed technical specifications.
No datasheet is available for this part.