NXP TDA7073AT/N4,112 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 600mA |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.32W |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7073AT/N4,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.