
NXP TDA8004T/C1 technical specifications.
| Package/Case | SOIC |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8004T/C1 to view detailed technical specifications.
No datasheet is available for this part.