NXP TDA8262HN/C1-T technical specifications.
| Max Frequency | 2.175GHz |
| Min Frequency | 950MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Modulation Technique | QPSK |
| Noise Figure | 7.7dB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8262HN/C1-T to view detailed technical specifications.
No datasheet is available for this part.