NXP TDA8270AHNC1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8270AHNC1 to view detailed technical specifications.
No datasheet is available for this part.