NXP TDA8425/V7,112 technical specifications.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8425/V7,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
