The TDA8541T,112 is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 2.2V. The device is packaged in a SO package and has a power dissipation of 1.2W. It features an input bias current of 500nA.
NXP TDA8541T,112 technical specifications.
| Package/Case | SO |
| Input Bias Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8541T,112 to view detailed technical specifications.
No datasheet is available for this part.