The TDA8574T/N1-T is an 8dB gain audio amplifier from NXP, available in a 1000-unit tape and reel package. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage of 9V. The amplifier draws a maximum supply current of 8mA and is suitable for use with supply voltages between 6V and 12V.
NXP TDA8574T/N1-T technical specifications.
| Package/Case | SO |
| Gain | 8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8574T/N1-T to view detailed technical specifications.
No datasheet is available for this part.