The TDA8579TD-T is a dual-channel operational amplifier from NXP, featuring a common mode rejection ratio of 66dB. It operates within a temperature range of -40°C to 85°C and can be supplied with voltages between 5V and 18V. The device is available in tape and reel packaging with a quantity of 2500 units per reel. It is compliant with RoHS regulations and has a supply current of 14mA.
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 66dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| RoHS | Compliant |