NXP TDA8589J/N1,112 technical specifications.
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 69W |
| Mount | Through Hole |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8589J/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
