NXP TDA8706AM/C3,118 technical specifications.
| Package/Case | SSOP |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 6b |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8706AM/C3,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
