The TDA8708AT/C1,112 is an 8-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a single supply voltage of 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a power dissipation of 500mW and is mounted using surface mount technology in a small outline package.
NXP TDA8708AT/C1,112 technical specifications.
| Package/Case | SO |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 500mW |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8708AT/C1,112 to view detailed technical specifications.
No datasheet is available for this part.