
NXP TDA8754HL17BE-S technical specifications.
| Package/Case | SOT-486 |
| Conversion Rate | 170MS/s |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 60 |
| Resolution | 8b |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8754HL17BE-S to view detailed technical specifications.
No datasheet is available for this part.
