NXP TDA8777HL/14/C1-T technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 330MS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Converters | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Sampling Rate | 330MS/s |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8777HL/14/C1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
