NXP TDA8784HL/C4,157 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tray |
| Resolution | 10b |
| Sampling Rate | 18000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8784HL/C4,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.