NXP TDA8784HL/C4,518 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 18000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Sampling Rate | 18000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8784HL/C4,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
