NXP TDA8941P/N1 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 9V |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8941P/N1 to view detailed technical specifications.
No datasheet is available for this part.