NXP TDA8944J-N1 technical specifications.
| Package/Case | SC |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 7W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8944J-N1 to view detailed technical specifications.
No datasheet is available for this part.