NXP TDA9875AH/V2,557 technical specifications.
| Package/Case | BQFP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Package Quantity | 420 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA9875AH/V2,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
