
NXP TDA9881HN/V2-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 385mW |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Supply Current | 63mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA9881HN/V2-T to view detailed technical specifications.
No datasheet is available for this part.
