NXP TDA9885HN/V3-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9885HN/V3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
