NXP TDA9886T/V4-T technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9886T/V4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
