
NXP TDA9965AHL/C3,151 technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA9965AHL/C3,151 to view detailed technical specifications.
No datasheet is available for this part.
