NXP TDA9965HL/C3,151 technical specifications.
| Interface | Serial |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9965HL/C3,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.