
NXP TDF8590TH/N1T technical specifications.
| Package/Case | HSOP |
| Dual Supply Voltage | 27V |
| Gain | 32dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 160W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8590TH/N1T to view detailed technical specifications.
No datasheet is available for this part.