NXP TDF8771AH/C1,557 technical specifications.
| Package/Case | PQFP |
| Conversion Rate | 35MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of DAC Channels | 3 |
| Output Type | Voltage |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8771AH/C1,557 to view detailed technical specifications.
No datasheet is available for this part.