The TDZ16J,115 Zener diode from NXP has an impedance of 20 ohms and operates within a temperature range of -55°C to 150°C. It has a maximum power dissipation of 500 milliwatts and a tolerance of 2%. The diode is available in a surface mount package and is RoHS compliant.
NXP TDZ16J,115 technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for NXP TDZ16J,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.