
NXP TEA1532BT/N1/S35,1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | GreenChip™ II |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1532BT/N1/S35,1 to view detailed technical specifications.
No datasheet is available for this part.