
The TEA1533AT/N1 is a single output linear regulator with a maximum operating temperature of 145°C and a minimum operating temperature of -20°C. It has a maximum power dissipation of 750mW and can supply a maximum voltage of 276V and a minimum voltage of 70V. The device has a single output and can provide an output current of up to 300mA. It is available in a SOIC package.
NXP TEA1533AT/N1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 276V |
| Min Supply Voltage | 70V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 11.5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1533AT/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
