NXP TEA1552T/N1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 11.2V |
| Min Supply Voltage | 10.6V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1552T/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
