NXP TEA1708T/1 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 230V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Type | Integrated Circuit (IC) |
| Weight | 0.01787oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA1708T/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
