
The TEA1731TS/1 is a flyback converter IC from NXP, designed for surface mount applications. It operates over a temperature range of -40°C to 150°C and has a maximum input voltage of 30V. The device is available in a TSOP package with dimensions of 1mm height, 3.1mm length, and 1.7mm width. It is not compliant with Reach SVHC regulations.
NXP TEA1731TS/1 technical specifications.
| Package/Case | TSOP |
| Height | 1mm |
| Length | 3.1mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -400mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1731TS/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
