NXP TEA1753T/N1 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage (AC) | 276V |
| Min Input Voltage (AC) | 70V |
| Max Input Voltage | 276V |
| Min Input Voltage | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1753T/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
